V-TAC 217261 LED Bulb E-27 8.50W Daylight White 60x108mm 1Piece

MPN
217261
Brand
V-TAC
EAN-13
3800157677875
Order Code
10-9334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,190 in stock

V-TAC manufactures the 217261 LED bulb, featuring an E-27 base and 8.50 W power consumption with daylight white illumination. This pear-shaped LED bulb, measuring 60 mm in diameter by 108 mm in height, is energy-efficient with an F rating on the new European Energy Label. It is ideal for residential and commercial spaces needing reliable, monochrome lighting solutions.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Energy efficiency rating F (A - G)
Height 108mm
IP Rating IP20
Length 60mm
Light bulb included Yes
Luminous Flux 806lm
Material Thermoplastic
Radiation Angle 200°
Rating 8.50W
Total luminous flux 806lm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot