V-TAC 217260 LED Bulb E-27 8.5W Warm White 60x108mm 1Piece

MPN
217260
Brand
V-TAC
EAN-13
3800157677868
Order Code
10-9333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.785
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,334 in stock

V-TAC's 217260 LED bulb is a warm white, 8.5-watt, energy-efficient lighting solution. This E-27 monochrome LED bulb measures 60 mm x 108 mm and is ideal for domestic and commercial settings. It offers reliable performance for general illumination needs.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 20000
Colour Temperature Range 3000K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 108mm
IP Rating IP20
Length 108mm
Luminous Flux 806lm
Maximum Temperature 50°C
Min. temperature -25°C
Product lifespan approx 20000h
Rating 8.5W
Total luminous flux 806lm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot