V-TAC 21692 VT-065-N Plinth Light LED 7W Warm White 1 Piece

MPN
21692
Brand
V-TAC
EAN-13
3800157680042
Order Code
10-9330
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

V-TAC's VT-065-N Plinth lighting features a 7.00 W LED that emits warm white light. This product is ideal for kitchen, cupboard, or wardrobe lighting, providing efficient and discreet illumination. Its design suits various furniture and drawer lighting applications, enhancing both functionality and ambience.
Type Rod
Housing colour White
IP Rating IP20
Energy efficiency rating F (A - G)
Beam angle 160°
Colour rendering index CRI 80
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 551mm
Diameter 551mm
Dimensions (Ø x H) 551 x 30mm
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 551mm
Light outlet bulb included
Max. system power 7.00W
Misc Attribute Rod
Nominal Voltage 230V
Suitable for number of light sources 1
Weight 0.148kg
Width 27mm

Reviews

Be the first to submit a review

Trustpilot