V-TAC 21687 LED Tube Cool White 7.5W G13 Diameter 28x600mm 1Piece EEC:E

MPN
21687
Brand
V-TAC
EAN-13
3800157664769
Order Code
10-9328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 135 availableBack-order availability date - 04/12/2026

V-TAC is the manufacturer of the VT-062-N LED light bulb, which is monochrome and emits cool white light. This G13 tube-shaped bulb has a power rating of 7.50 watts and measures 28 mm in diameter and 600 mm in length. It is ideal for use in environments requiring energy-efficient and consistent lighting solutions, such as offices and retail spaces.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 600 mm
Energy efficiency rating E (A - G)
Height 600mm
IP Rating IP20
Length 600mm
Light bulb included Yes
Luminous Flux 850lm
Material Plastic
Number of bulbs 1
Radiation Angle 160°
Rating 7.50W
Total luminous flux 850lm
Weight 0.1kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot