V-TAC 21673 LED Tube 16.5W Cool White 28x1200mm G13 EEC:E

MPN
21673
Brand
V-TAC
EAN-13
3800157664790
Order Code
10-9326
Country of Origin
China

Discontinued


The V-TAC 21673 LED monochrome tube is a 16.50 W cool white light bulb with a G13 fitting and tube shape. It measures 28 mm in diameter and 1200 mm in length, providing energy-efficient lighting in an EEC E category. Ideal for offices and commercial spaces, it offers bright, cool white illumination in a single piece.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 1200 mm
Energy efficiency rating E (A - G)
Height 1200mm
IP Rating IP20
Length 1200mm
Light bulb included Yes
Luminous Flux 1850lm
Material Plastic
Number of bulbs 1
Radiation Angle 160°
Rating 16.50W
Total luminous flux 1850lm
Weight 0.16kg
Width 28mm

Trustpilot