V-TAC 21651 LED Tube T8 9W Neutral White 28x600mm G13 1Piece

MPN
21651
Brand
V-TAC
EAN-13
3800157664691
Order Code
10-9319
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 21651 LED tube is a 9 W, neutral white LED bulb with a G13 base, measuring 28 mm in diameter and 600 mm in length. This energy-efficient tube, rated F in the A-G energy efficiency classification, is ideal for replacing traditional fluorescent lighting in offices or commercial settings. With its T8 tube shape, it provides consistent and reliable illumination.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 600 mm
Energy efficiency rating F (A - G)
Length 600mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 160°
Rating 9W
Total luminous flux 850lm
Weight 100g

Trustpilot