V-TAC 216478 LED Tube Daylight White 12W 28mm x 1200mm G13 EEC C

MPN
216478
Brand
V-TAC
EAN-13
3800157687317
Order Code
10-9313
Country of Origin
China
View Full Product Range (6)

Discontinued


The V-TAC 216478 LED (monochrome) tube light has a G13 base and consumes 12.00 W, offering daylight white illumination. With dimensions of 28 mm by 1200 mm, it is ideal for use in office environments or residential settings that require bright, even lighting. This single LED bulb is classified under energy efficiency class C and is a suitable replacement for traditional fluorescent tubes.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 1200 mm
Energy Consumption 12 kWh/1000h
Energy efficiency rating C (A - G)
Height 1200mm
IP Rating IP20
Length 1200mm
Light bulb included Yes
Luminous Flux 1920lm
Material Plastic
Number of bulbs 1
Radiation Angle 160°
Rating 12.00W
Total luminous flux 1920lm
Weight 0.16kg
Width 28mm

Trustpilot