V-TAC 216394 LED Tube Cool White T8 9W 600mm Energy Saving Retrofit

MPN
216394
Brand
V-TAC
EAN-13
3800157687225
Order Code
10-9312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.72
10+ £1.60
50+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 18 availableBack-order availability date - 12/11/2026

The V-TAC 216394 LED tube features a G13 fitting and measures 28 mm x 600 mm. It is a cool white T8 tube with 9 W power consumption, ideal for energy-efficient lighting. Typically used in commercial and residential settings, this LED bulb is perfect for offices and hallways.
Type LED tube
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 15000
Colour Temperature Range 6500K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 600 mm
Energy efficiency rating F (A - G)
Height 600mm
IP Rating IP20
Length 600mm
Luminous Flux 850lm
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 25000h
Rating 9W
Total luminous flux 850lm
Weight 0.1kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot