V-TAC 216393 LED Tube 9W Daylight White G13 600mm EEC: F

MPN
216393
Brand
V-TAC
EAN-13
3800157687218
Order Code
10-9311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.88
50+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 252 availableBack-order availability date - 04/12/2026

The V-TAC 216393 LED bulb is a daylight white, G13 tube-shaped light with dimensions of 28 mm by 600 mm. With an energy efficiency class of F, this monochrome LED light is ideal for environments requiring consistent, bright illumination. Typical applications include office lighting, retail spaces, and residential areas in need of reliable daylight simulation.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 600 mm
Energy efficiency rating F (A - G)
Height 600mm
IP Rating IP20
Length 600mm
Light bulb included Yes
Luminous Flux 850lm
Material Plastic
Number of bulbs 1
Radiation Angle 160°
Rating 9.00W
Total luminous flux 850lm
Weight 0.1kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot