V-TAC 2162851 VT-1249S 36W LED Tube Neutral White Wet Room Light 120cm

MPN
2162851
Brand
V-TAC
EAN-13
3800170219304
Order Code
10-9303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.10 £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The V-TAC VT-1249S 36W LED WP G-SERIES Tube is a durable and efficient wet room light with a power output of 36 watts in neutral white. It is suitable for use in damp environments like basements, lavatories, and garages, providing reliable illumination. With its rugged design, it is ideal for safe and effective lighting in moisture-prone areas.
Type Wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating E (A - G)
Beam angle 120°
Colour rendering index CRI 80
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 x 58mm
Energy Consumption 36 kWh/1000h
Height/depth 58mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 36W
Nominal Voltage 230V
Suitable for number of light sources 1
Weight 830g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot