Christmas Opening Hours and Delivery Dates here

V-TAC 2162831 V-TAC VT-6076S 18W LED Tube Wet Room Light 60cm Neutral White

Order Code:

10-9299

Brand: V-TAC MPN: 2162831 EAN-13: 3800170219342

Discontinued


The V-TAC VT-6076S 18W LED WP G-SERIES TUBE is a neutral white wet room light designed for safety and durability. With its 18-watt power, it is suitable for use in garages, basements, or lavatories. Ideal for environments where moisture or dust is a concern, its design ensures reliable performance in challenging conditions.
Type Wet room light
Colour White
Power 18W
Voltage 230V
(Ø) 600mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 600mm
Dimensions (Ø x H) 600 mm x 58 mm
Energy consumption 18 kWh/1000h
Energy efficiency rating E (A - G)
Height 58mm
IP Rating IP65
Length 600mm
Light bulb included Yes
Luminous Flux 2160lm
Material Plastic
Number of bulbs 1
Radiation angle 120°
Total luminous flux 2160lm
Width 66mm

Trustpilot