Christmas Opening Hours and Delivery Dates here

V-TAC 2162821 VT-6076S 18W LED Tube Cool White Wet Room Light 60 cm

Order Code:

10-9298

Brand: V-TAC MPN: 2162821 EAN-13: 3800170219359

Discontinued


The V-TAC VT-6076S 18W LED WP G-Series Tube is a wet room light that offers cool white illumination. With an energy efficiency class of E, it is suitable for garage, basement, and lavatory lighting. This robust 18W LED light is ideal for damp environments.
Type Wet room light
Colour White
Power 18W
Voltage 230V
(Ø) 600mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Depth 600mm
Dimensions (Ø x H) 600 mm x 58 mm
Energy consumption 18 kWh/1000h
Energy efficiency rating E (A - G)
Height 58mm
IP Rating IP65
Length 600mm
Light bulb included Yes
Luminous Flux 2160lm
Material Plastic
Number of bulbs 1
Radiation angle 120°
Total luminous flux 2160lm
Width 66mm

You may also like


Trustpilot