V-TAC 216264 LED Tube 18W T8 1200mm Cool White G13 Eco-friendly Direct AC

MPN
216264
Brand
V-TAC
EAN-13
3800170203129
Order Code
10-9295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 271 availableBack-order availability date - 04/12/2026

The V-TAC 216264 LED tube is a T8 shaped LED bulb with a G13 fitting and operates at 18 watts in cool white. This energy-efficient tube offers bright illumination ideal for offices, commercial spaces, and residential areas. Measuring 28 mm by 1200 mm, it is designed for long-lasting use with low power consumption.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 15000
Colour rendering 864
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Depth 28mm
Diameter 28mm
Dim (Ø x H) 28 mm x 1200 mm
Energy efficiency rating F (A - G)
Height 1200mm
IP Rating IP20
Length 1200mm
Luminous Flux 1850lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 25000h
Radiation Angle 160°
Rating 18W
Total luminous flux 1850lm
Weight 0.164kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot