V-TAC 216262 LED Tube 14W Cool White G13 900mm EEC: F

MPN
216262
Brand
V-TAC
EAN-13
3800157687249
Order Code
10-9294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.68
10+ £2.50
50+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10 availableBack-order availability date - 04/12/2026

V-TAC offers the V-TAC 216262 LED (monochrome) in a tube shape, featuring a cool white light with a power consumption of 14.00 W. This LED bulb has a dimensions of 28 mm in diameter and 900 mm in length and is classified under energy efficiency class F. The product is typically used in settings needing consistent and efficient lighting, like office environments or retail spaces.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x L) 28 mm x 900 mm
Energy efficiency rating F (A - G)
IP Rating IP20
Length 900mm
Light bulb included Yes
Luminous Flux 1400lm
Material Plastic
Number of bulbs 1
Radiation Angle 160°
Rating 14.00W
Total luminous flux 1400lm

Reviews

Be the first to submit a review

Trustpilot