V-TAC 216221 VT-6069 LED Panel Set 6 Pieces 40W EEC: F White

Image Representative of Range

V-TAC 216221 VT-6069 LED Panel Set 6 Pieces 40W EEC: F White

MPN
216221
Brand
V-TAC
EAN-13
3800170204805
Order Code
10-9293
Country of Origin
China
View Full Product Range (4)

Discontinued


The V-TAC 216221 LED panel set includes six recessed light units, ideal for modern interior spaces. Each LED panel operates at 40 watts, providing efficient and uniform lighting with an energy efficiency class of F. Suitable for both residential and commercial applications, the V-TAC VT-6069 is perfect for creating a sleek and contemporary look.
Type LED (monochrome)
Colour White
Dimmable No
Operating Voltage 42V
Circuits 15000
Colour Rendering Index 80 Ra
Diameter 620mm
Energy efficiency rating F (A - G)
Length 620mm
Light bulb included Yes
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 25000h
Protection Class IP20
Radiation Angle 90°
Rating 40W
Total luminous flux 3400lm
Weight 2810g

Trustpilot