V-TAC 2142501 LED Globe E14 4.5W Warm White Diameter 35x100mm EEC F

MPN
2142501
Brand
V-TAC
EAN-13
3800157675680
Order Code
10-9277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

The V-TAC 2142501 LED bulb, also known as VT-1880-N, is a globe-shaped, warm white light with an E14 socket. It is energy-efficient, rated at 4.50 W, and is suitable for domestic lighting applications. The compact size of 35 mm in diameter and 100 mm in height makes it ideal for use in decorative fixtures.
Type Globe shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape P45
Circuits >20000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 35mm
Dim (Ø x H) 35 mm x 100 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 100mm
IP Rating IP20
Length 35mm
Light bulb included Yes
Luminous Flux 470lm
Product lifespan approx 20000h
Radiation Angle 180°
Rating 4.50W
Total luminous flux 470lm
Weight 0.0237kg

Reviews

Be the first to submit a review

Trustpilot