V-TAC 212341 LED Light Bulb monochrome EEC F E14 2 W energy-efficient

MPN
212341
Brand
V-TAC
EAN-13
3800170227552
Order Code
18-4876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.04
10+ £2.84
50+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

V-TAC 212341 is a monochrome LED light bulb designed for energy efficiency, operating at an output power of 2 watts. With an E14 base, this light bulb falls under energy efficiency class F, according to the Energy Efficiency Classes ranging from A to G. It is engineered to provide a reliable and consistent light source that is suitable for applications requiring focused and ambient lighting, particularly in residential and commercial settings where energy conservation is a priority. The compact size and low power consumption of this LED bulb make it ideal for use in decorative lamps, bedside units, and other fixtures where space and efficiency are important considerations.
Type LED (monochrome)
Dimmable No
Base E14
Bulb shape ST26
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 0 W - 2.4 W

Reviews

Be the first to submit a review

Trustpilot