V-TAC 21211 LED Light Bulbs E14 2.9 W Natural white Ø39x76 mm

MPN
21211
Brand
V-TAC
EAN-13
3800170225688
Order Code
18-4875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.35
50+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

V-TAC's 21211 LED Light Bulb, identified by Manufacturer's Part Number 21211, is a highly efficient lighting solution designed for various applications. This light bulb is equipped with an E14 base and operates at 2.9 watts, delivering natural white illumination. Its dimensions, 39 mm in diameter and 76 mm in height, make it suitable for compact and space-restricted installations. With a monochrome design, it adheres to the Energy Efficiency Class F standard, as per the current scale from A to G. This LED light bulb is ideal for settings that require consistent and reliable lighting, such as residential areas, commercial spaces, and industrial environments where energy efficiency and reduced maintenance are pivotal.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape R39
Circuits 20000
Content 1
Diameter 39mm
Dimensions (Ø x H) 39 mm x 76 mm
Energy efficiency rating F (A - G)
Height 76mm
Luminous Flux 250lm
Radiation Angle 120°
Rating 2.5 W - 4.9 W
Total luminous flux 250lm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot