V-TAC 212081 LED monochrome GU5.3 Par 16 6W EEC F A-G Light Bulb

MPN
212081
Brand
V-TAC
EAN-13
3800170227460
Order Code
18-4874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

V-TAC 212081 is a LED monochrome GU5.3 Par 16 light bulb with an energy consumption of 6 watts, classified under the Energy Efficiency Class F according to the A-G scale. This light bulb is specifically designed for applications requiring compact, energy-efficient lighting solutions and is suitable for residential, commercial, or professional contexts where GU5.3 fittings are employed. The unit provides focused illumination due to its Par 16 form factor, making it ideal for directional lighting tasks such as accent lighting or spot lighting in display cases and architectural installations. Its LED technology ensures reduced energy use while providing longevity and reliability, aligning with sustainable lighting practices.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU5.3
Operating Voltage 230V
Bulb shape MR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 5 W - 7.4 W
Total luminous flux 445lm
Weight 0.0305kg

Reviews

Be the first to submit a review

Trustpilot