Christmas Opening Hours and Delivery Dates here

V-TAC 2120223 VT-120136E-N Wet Room Light LED 36W Daylight White

Order Code:

10-9275

Brand: V-TAC MPN: 2120223 EAN-13: 3800157686846

Discontinued


The V-TAC VT-120136E-N wet room light is an LED fixture with a monochrome light output, rated at 36.00 W, and emits daylight white through milk glass. It is designed by V-TAC for use in areas requiring moisture protection such as bathrooms and garages. Ideal for lavatory lighting or wet room applications, it ensures safety and reliability in damp environments.
Type Wet room light
Colour Milk glass
Power 36.00W
Voltage 230V
(Ø) 1200mm
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Colour temperature range 4000 - 4000 K
Depth 1200mm
Dimensions (Ø x H) 1200 mm x 72 mm
Energy efficiency rating n.rel.
Height 72mm
IP Rating IP65
Length 1200mm
Light bulb included Yes
Luminous Flux 4320lm
Material PC
Misc Attribute Oval
Number of bulbs 1
Radiation angle 120°
Total luminous flux 4320lm
Width 78mm

Trustpilot