Christmas Opening Hours and Delivery Dates here

V-TAC 2120210 VT-60018-M-N Wet Room Light 18W LED Cool White Milk Glass

Order Code:

10-9273

Brand: V-TAC MPN: 2120210 EAN-13: 3800157685931
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 04/02/2026

The V-TAC VT-60018-M-N is an 18.00 W LED wet room light offering cool white illumination, made with milk glass. It features an energy efficiency class E (A - G), making it a suitable choice for spaces exposed to moisture. Ideal for wet rooms, garages, or lavatories, this light ensures safety and reliability in various damp environments.
Type Wet room light
Colour Milk glass
Power 18.00W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 6500K
Dimensions (L x W x H) 600 x 78 x 72 mm
Energy efficiency rating E (A - G)
Height 72mm
IP Rating IP65
Length 600mm
Light bulb included Yes
Luminous Flux 2160lm
Misc Attribute Oval
Number of bulbs 1
Radiation angle 120°
Total luminous flux 2160lm
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot