Christmas Opening Hours and Delivery Dates here

V-TAC 21201 GU10 Reflector Bulb 4.5W Warm White Diameter 50xH56.5mm 1 Piece

Order Code:

10-9272

Brand: V-TAC MPN: 21201 EAN-13: 3800157682077

Discontinued


The V-TAC 21201 LED (monochrome) GU10 reflector bulb features a compact design with dimensions of 50 mm by 56.5 mm and operates at 4.50 watts. This warm white LED bulb by V-TAC offers energy-efficient lighting suitable for domestic and commercial spaces. Typically used for accent or track lighting, it provides focused illumination with an energy efficiency classification of F.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base GU10
Length 50mm
(Ø) 50mm
Bulb Type LED (monochrome)
Circuits >20000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Colour temperature range 3000 - 3000 K
Dim (Ø x H) 50 mm x 56.5 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Factory colour White
Height 56.5mm
IP Rating IP20
Light bulb included Yes
Light bulbshape Reflector bulb
Luminous Flux 400lm
Material Plastic
Operating Voltage 230V
Power 4.50W
Product lifespan approx 20000h
Radiation angle 100°
Total luminous flux 400lm

You may also like


Trustpilot