V-TAC 211991 LED monochrome EEC F A-G GU10 6W dimmable single LED bulb

MPN
211991
Brand
V-TAC
EAN-13
3800170227446
Order Code
18-4869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.36
50+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

V-TAC 211991, the LED monochrome EEC F A-G GU10 6W dimmable single LED bulb, is engineered for efficient and precise illumination applications. This light bulb is designed with a GU10 base, suitable for a wide range of lighting fixtures, and provides a power output of 6 watts with dimming capability, lending versatility in adjusting light levels to suit specific environments. It falls under the energy efficiency class F within the A to G scale, reflecting optimised energy consumption while maintaining lighting efficacy. Typically utilised in residential and commercial settings, this LED bulb is ideal for accent, track, and recessed lighting applications, where focused and controllable light output is essential. The monochrome light output is particularly advantageous in situations requiring consistent light quality and stability.
Type LED (monochrome)
Colour 4000K
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Light bulb features dimmable
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 110°
Rating 5 W - 7.4 W
Total luminous flux 445lm
Weight 0.02955kg

Reviews

Be the first to submit a review

Trustpilot