V-TAC 211971 LED Light Bulbs monochrome EEC F GU10 6W dimmable

MPN
211971
Brand
V-TAC
EAN-13
3800170227422
Order Code
18-4867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.35
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

V-TAC 211971 offers a technically advanced LED light bulb designed to deliver efficient lighting solutions. This monochrome lamp is categorised under Energy Efficiency Class F within the A to G scale, providing a reliable option for energy-conscious applications. With a GU10 base and a power consumption of 6 watts, the bulb offers dimmable functionality, allowing for adjustable luminance to meet diverse lighting requirements in professional environments. This product is particularly suitable for use in architectural lighting, accent lighting, and display installations, where precise light control and energy efficiency are essential. The singular unit design ensures straightforward integration into existing fixtures, making it an ideal choice for engineers focused on sustainable and adaptable lighting solutions.
Type LED (monochrome)
Colour 6500 - 6500 K
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Light bulb features dimmable
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 5 W - 7.4 W
Total luminous flux 445lm
Weight 0.0286kg

Reviews

Be the first to submit a review

Trustpilot