V-TAC 211941 LED Light Bulb GU10 6 W Monochrome EEC F A-G

MPN
211941
Brand
V-TAC
EAN-13
3800170227408
Order Code
18-4866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.949
50+ £0.933
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

V-TAC's 211941 LED Light Bulb is a GU10 base model featuring a power consumption of 6 watts and is monochrome in nature. Classified under Energy Efficiency Class F, according to the A-G scale, this light bulb is designed for environments requiring reliable and efficient illumination, while maintaining a minimalist format. Its technological design caters to both domestic and industrial applications, such as spotlighting in residential settings or accent lighting in retail spaces. By utilising advanced LED technology, the V-TAC 211941 offers extended service life and energy savings compared to traditional incandescent bulbs. This particular model is well-suited for engineers seeking a robust lighting solution with consistent output and reduced maintenance needs.
Type LED (monochrome)
Colour 6500K
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Radiation Angle 110°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot