V-TAC 211911 LED Light Bulb GU10 6W Monochrome EEC F

MPN
211911
Brand
V-TAC
EAN-13
3800170227378
Order Code
18-4863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.00
50+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

V-TAC 211911, identified by the manufacturer's part number, is an LED light bulb designed with a GU10 base, specifically crafted for efficient energy use with a power rating of 6 watts. This monochrome light bulb falls within the Energy Efficiency Class F, on a scale from A to G, indicating a moderate efficiency level compared to other classifications. The bulb's design caters to applications that require robust illumination with stable and consistent light output, making it particularly suitable for track lighting, recessed ceiling fixtures, and spotlighting in both residential and commercial environments. Its durable construction ensures reliable operation over time, providing a cost-effective lighting solution in settings where precise light positioning and directional lighting are paramount. The compatibility with GU10 fittings allows for easy integration into existing systems, enhancing the lighting quality in targeted applications.
Type LED (monochrome)
Colour 6500K
Dimmable No
Base GU10
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Radiation Angle 38°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot