V-TAC 211891 LED mono EEC F GU10 6W single pack light bulb

MPN
211891
Brand
V-TAC
EAN-13
3800170227354
Order Code
18-4861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.03
50+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The V-TAC 211891 LED mono EEC F GU10 6W single pack light bulb is a meticulously designed lighting solution intended for a variety of engineering applications. This product features a power rating of 6 watts and fits a GU10 base, making it suitable for both domestic and commercial lighting fixtures that require efficient illumination with a specific focus on reducing energy consumption. Engineered to operate within the European Energy Classification F, the bulb provides a reliable, monochrome light output that enhances lighting quality in environments where precise, consistent lighting is required. It is ideal for use in accent lighting, display cases, and recessed fixtures, where longevity and low heat emission are critical factors. This LED bulb offers a modern alternative to traditional halogen bulbs, prioritising efficiency and environmental considerations.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 5 W - 7.4 W
Total luminous flux 445lm
Weight 0.02945kg

Reviews

Be the first to submit a review

Trustpilot