Christmas Opening Hours and Delivery Dates here

V-TAC 21177 LED Bulb E27 11W=75W Warm White Diameter 60x110mm EEC F 1Piece

Order Code:

10-9270

Brand: V-TAC MPN: 21177 EAN-13: 3800157693653

Discontinued


The V-TAC 21177 LED bulb features a pear shape design and consumes only 11 W while providing the equivalent of 75 W of warm white light. Manufactured by V-TAC, this monochrome LED bulb is energy efficient, falling in the EEC F rating from A to G, and measures 60 mm in diameter by 110 mm in length. Ideal for home or office settings, it offers a perfect balance of performance and energy savings.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Length 110mm
(Ø) 60mm
Bulb shape A60
Circuits >15000
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Dim (Ø x H) 60 mm x 110 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.96%
Equivalent to power rating 75W
Factory colour White
Height 110mm
Light bulbshape Pear shape
Luminous Flux 1055lm
Operating Voltage 230V
Power 11W
Product lifespan approx 20000h
Radiation angle 200°
Total luminous flux 1055lm

You may also like


Trustpilot