V-TAC 211687 LED GU10 Reflector Bulb 4.5W Cool White 50x56.5mm EEC F

MPN
211687
Brand
V-TAC
EAN-13
3800157682060
Order Code
10-9267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.869
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The V-TAC 211687 LED (monochrome) GU10 reflector bulb is an energy-efficient light source with a power rating of 4.50 watts and emits a cool white light. Measuring 50 mm in diameter and 56.5 mm in height, it is designed for various indoor lighting applications such as accent lighting or downlighting. Ideal for use in homes or offices, the VT-1975-N LED bulb provides bright illumination while reducing energy consumption.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Diameter 50mm
Dim (Ø x H) 50 mm x 56.5 mm
Energy efficiency rating F (A - G)
Height 56.5mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 400lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 100°
Rating 4.50W
Total luminous flux 400lm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot