V-TAC 21136 LED Bulb E27 11W Warm White 80x112mm 1Piece EEC F

MPN
21136
Brand
V-TAC
EAN-13
3800157688994
Order Code
10-9262
Country of Origin
China
View Full Product Range (12)

Discontinued


The V-TAC 21136 LED reflector bulb offers a warm white light and consumes only 11.00 W, making it energy efficient. With dimensions of 80 mm in diameter and 112 mm in height, it fits standard E-27 sockets. Ideal for residential and commercial spaces, this monochrome LED bulb provides a cosy and inviting lighting solution.
Type Reflector bulb
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape R80
Circuits >20000
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 80mm
Dim (Ø x H) 80 mm x 112 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 75W
Height 112mm
IP Rating IP20
Length 80mm
Light bulb included Yes
Luminous Flux 1055lm
Material Thermoplastic
Product lifespan approx 20000h
Radiation Angle 120°
Rating 11.00W
Total luminous flux 1055lm
Weight 0.101kg

Trustpilot