V-TAC 211131 LED EEC F E14 Candle shape 6.5W 1pc Monochrome Light Bulb

MPN
211131
Brand
V-TAC
EAN-13
3800170227583
Order Code
18-4859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

V-TAC, with part number 211131, offers an LED EEC F E14 candle-shaped light bulb designed for efficient and reliable monochrome lighting. This light bulb operates at 6.5 watts, making it a suitable choice for energy-conscious settings while delivering ample luminescence typical for home and small office applications. Engineered for versatility, the E14 base allows for easy installation into standard fittings, making it apt for a variety of luminaires including chandeliers and wall sconces. With its design compliant with energy efficiency class F within the A to G range, the bulb prioritises both performance and sustainability. This product is ideal for environments where consistent, high-quality light output is required alongside energy efficiency considerations.
Type LED (monochrome)
Colour 6500K
Dimmable No
Base E14
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot