V-TAC 104881 VT-61018 LED recessed panel 18W cool white EEC: E white

MPN
104881
Brand
V-TAC
EAN-13
3800170223936
Order Code
18-4853
Country of Origin
China

Discontinued


V-TAC 104881 VT-61018 LED recessed panel is identified by the alternate description 3361500 - V-TAC 104881. This energy-efficient lighting solution operates at 18 watts and emits a cool white light, conforming to Energy Efficiency Class E. Engineered for precise fitment in suspended ceilings, the panel features a clean white finish that complements modern architectural designs. Typical engineering applications include installation in commercial spaces, office environments, and public buildings where uniform brightness and low power consumption are paramount. Its design ensures ease of integration with existing ceiling systems, providing a streamlined and professional lighting option.
Type Square
Base LED
Bulb Type LED module
Colour Cool white
Colour Temperature 6500K
Energy Consumption 18kWh
Energy efficiency rating E (A - G)
Height 28.4mm
IP Rating IP20
Length 220.4mm
Light bulb included Yes
Luminous Flux 1980lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 18W
Product Type LED recessed panel
Rating per bulb 18W
Total luminous flux 1980lm
Weight 280g
Width 220.4mm

Trustpilot