V-TAC 104871 LED recessed panel 18 W Neutral white

MPN
104871
Brand
V-TAC
EAN-13
3800170223929
Order Code
18-4852
Country of Origin
China
View Full Product Range (19)

Discontinued


V-TAC 104871 LED recessed panel 18 W Neutral white is a product, also referred to as 3361501. This LED panel is designed for efficient lighting solutions, offering a power consumption of 18 watts, which delivers a reliable and consistent neutral white illumination. The panel is engineered for integration into recessed fixtures, making it an ideal choice for commercial, office, and industrial environments where a seamless and unobtrusive lighting solution is required. It features a slim profile, which ensures easy installation in various architectural settings, whilst maintaining high energy efficiency and long operational lifespan. Such attributes make this product suitable for applications requiring high-quality ambient lighting without excessive energy costs.
Type Square
Bulb Type LED module
Colour Neutral white
Colour Temperature 4000K
Energy Consumption 18kWh
Energy efficiency rating E (A - G)
Height 28.4mm
IP Rating IP20
Length 220.4mm
Light bulb included Yes
Luminous Flux 1980lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 18W
Product Type LED recessed panel
Rating per bulb 18W
Total luminous flux 1980lm
Weight 280g
Width 220.4mm

Trustpilot