V-TAC 104861 LED recessed panel 18W warm white

MPN
104861
Brand
V-TAC
EAN-13
3800170223912
Order Code
18-4851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

V-TAC 104861 LED recessed panel 18W warm white, also known as 3361502 - V-TAC 104861, provides high-efficiency lighting suitable for a range of professional environments. This product features an 18-watt power output and offers a warm white colour temperature, making it ideal for spaces requiring ambient lighting such as offices, conference rooms, or retail stores. The recessed panel design ensures a seamless integration into ceiling systems, providing uniform light distribution with minimal glare. Engineered for reliability and longevity, the V-TAC 104861 is constructed for easy installation and maintenance, enhancing energy efficiency while reducing operational costs. Its applications are suited to environments prioritising both aesthetic integration and functional illumination.
Type Square
Base LED
Bulb Type LED module
Colour Warm white
Colour Temperature 3000K
Energy Consumption 18kWh
Energy efficiency rating F (A - G)
Height 28.4mm
IP Rating IP20
Length 220.4mm
Light bulb included Yes
Luminous Flux 1980lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 18W
Product Type LED recessed panel
Rating per bulb 18W
Total luminous flux 1980lm
Weight 280g
Width 220.4mm

Reviews

Be the first to submit a review

Trustpilot