V-TAC 10472 Garden Light E-27 Black For Outdoor Use 1 Piece

MPN
10472
Brand
V-TAC
EAN-13
3800170208544
Order Code
10-9245
Country of Origin
China

Discontinued


V-TAC presents the VT-1185 garden light, model number 10472, as a versatile option for outdoor decorative lighting. This black E-27 garden light is ideal for enhancing garden aesthetics and illuminating outdoor spaces. It serves as an effective illuminated garden decoration, perfect for both residential and commercial settings.
Type Garden light
Colour Temperature 49K
IP Rating IP44
Power 0.5w
(Ø) 76mm
Base E-27
Bulb Type LED (monochrome)
Depth 76mm
Dim (Ø x H) 76 mm x 119 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 119mm
Length 76mm
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Weight 1.625kg
Width 1m

Trustpilot