V-TAC 10199 VT-8096 LED Ceiling Light 18W White EEC F

MPN
10199
Brand
V-TAC
EAN-13
3800170205734
Order Code
10-9224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The V-TAC 10199 VT-8096 is an LED ceiling light designed for indoor use, featuring a sleek white finish and 18 W power consumption. It is energy efficient with an EEC rating of F (A - G), suitable for bedroom lighting and other indoor applications. The product is manufactured by V-TAC and typically sold in single units.
Type Ceiling light
Housing colour White
IP Rating IP54
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 195mm
Diameter 195mm
Dimensions (Ø x H) 195 x 38mm
Height/depth 38mm
Lamp type LED (monochrome)
Length 195mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 18W
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for lamp power 18W
Suitable for number of light sources 1
Weight 0.22kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot