V-TAC 10026 VT-44050 LED Floodlight 50W Cool White EEC: F

Order Code:

10-9219

Brand: V-TAC MPN: 10026 EAN-13: 3800170203679

Discontinued


The V-TAC VT-44050 is a 50W LED floodlight providing cool white illumination. It is designed for outdoor lighting applications, making it ideal for enhancing garden or outdoor spaces. This energy-efficient solution is an excellent alternative to traditional halogen floodlights.
Type LED floodlight
Colour temperature 6500K
IP Rating IP65
Power 50W
(Ø) 183mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 183mm
Dim (Ø x H) 183 mm x 169 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 169mm
Length 183mm
Light bulb included Yes
Luminous Flux 4270lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation angle 115°
Total luminous flux 4270lm
Width 29mm

Trustpilot