uvex x cap Ear Plug Bands - Single

uvex Brand: uvex

These ear plugs from uvex are the perfect solution in providing outstanding hearing protection. Innovative and unique, the soft, ovalshaped foam earplugs guarantee a comfortable fit. The band is ergonomically shaped and its stability limits contact with clothing and resulting sound transmission. The lightweight design - weighs just 8g! - makes it ideal for short jobs, moving in and out of noise areas or for visitors.

  • SNR: 23 or 24 dB
  • Model: grey/sky blue/lime
  • Packed individually in polythene bags
  • Spare plugs also available

Description Image Product Buy Pricing (Ex VAT) Type Quantity Colour EN Standard
uvex 2125.341 x cap Ear Plug Band - Single
uvex 2125.341 x cap Ear Plug Band - Single
Order code: 63-8280
MPN: 2125.341
1+ £5.21
Price per unit Ex VAT
Ear Protection 1 Yellow Not Specified
uvex 2125.351 Spare Ear Plugs - 5 Pairs
uvex 2125.351 Spare Ear Plugs - 5 Pairs
Standard range
Order code: 63-8281
MPN: 2125351

Despatched within 4 working days - 44 in stock
1+ £5.81
Price per unit Ex VAT
Ear protection spare plugs Yellow Not Specified

Trustpilot