uvex 9794421 u-cap sport vent Padded Hard Cap Black EN812 Damping Elements

Image Representative of Range

uvex 9794421 u-cap sport vent Padded Hard Cap Black EN812 Damping Elements

MPN
9794421
Brand
uvex
EAN-13
4031101589756
Order Code
13-3437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.81 £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The uvex u-cap sport vent 9794421 is a padded baseball cap designed for personal protective equipment use. This black cap features ventilation for comfort and is ideal for protecting against minor head injuries in workplaces. Suitable for construction sites, factories, and other industrial settings, it offers a discreet safety solution.
Type Padded baseball cap
EN Standard EN 812
Colour Black
Material Plastic
Head width (max.) 630mm
Head width (min.) 600mm
Weight 225g

Reviews

Be the first to submit a review

Trustpilot