uvex 9790212 Faceguard height/width adjustable scratch-fog-free visor

Image Representative of Range

uvex 9790212 Faceguard height/width adjustable scratch-fog-free visor

MPN
9790212
Brand
uvex
EAN-13
4031101772752
Order Code
08-0741
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £90.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 03/12/2026

uvex manufactures the 9715 9790212 face shield, designed for fitting onto hard hats. This personal protective equipment offers enhanced facial protection and is suitable for use in industrial environments. It is typically applied in construction and manufacturing settings for safety purposes.
Type Hard hat
Colour Black
Material PC
Head width (max.) 640mm
Head width (min.) 520mm
Strap lining Plastic
Weight 820g

Reviews

Be the first to submit a review

Trustpilot