uvex 9774237 Forester's hard hat orange with visor and hearing protection

Image Representative of Range

uvex 9774237 Forester's hard hat orange with visor and hearing protection

MPN
9774237
Brand
uvex
EAN-13
4031101772554
Order Code
08-0734
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Orange Red Yellow
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £108.84 £92.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The uvex 9774237 Forester's hard hat is a robust piece of personal protective equipment designed for optimal safety. Featuring a vibrant orange colour for high visibility, this hard hat is ideal for forestry and outdoor work. Suitable for hazardous environments, it provides reliable head protection for workers.
Type Forester's hard hat
Colour Orange
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot