uvex 9773150 Pheos Alpine Hard Hat Yellow EN 455 compliant

MPN
9773150
Brand
uvex
EAN-13
4031101510378
Order Code
08-0731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The uvex pheos alpine 9773150 hard hat is a high-quality piece of personal protective equipment featuring an EN 455 certification for safety. It is primarily used in construction and industrial settings to provide reliable head protection. Known for its durability and comfort, the yellow hard hat is designed with modern materials ensuring optimal safety.
Type Hard hat
EN Standard EN 455
Colour Yellow
Material Acrylonitrile butadiene styrene
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 492g

Reviews

Be the first to submit a review

Trustpilot