uvex 9773050 Pheos Alpine Hard Hat EN 455 White 1pc

MPN
9773050
Brand
uvex
EAN-13
4031101510361
Order Code
08-0730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £99.57 £81.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The uvex pheos alpine 9773050 is a durable hard hat designed for optimal head protection. It is ideal for use in construction and other work environments requiring personal protective equipment. This white hard hat conforms to EN 455 standards, ensuring safety and reliability.
Type Hard hat
EN Standard EN 455
Colour White
Material Acrylonitrile butadiene styrene
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 488g

Reviews

Be the first to submit a review

Trustpilot