uvex 9772530 pheos B-WR Hard Hat Blue durable and secure safety gear

MPN
9772530
Brand
uvex
EAN-13
4031101510286
Order Code
08-0728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The uvex pheos B-WR 9772530 hard hat is a robust piece of personal protective equipment designed for head protection. With its blue finish, this hard hat is ideal for construction and industrial environments. Manufactured by uvex, it ensures wearer safety and comfort across various demanding applications.
Type Hard hat
EN Standard EN 397
Colour Blue
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot