uvex 9772042 pheos planet hard hat white bio-based plastic adj. fit

MPN
9772042
Brand
uvex
EAN-13
4031101946610
Order Code
08-0721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The uvex pheos planet B-WR 9772042 hard hat in white is designed for robust personal protection and safety. It features advanced protective headwear technology, ensuring durability and comfort for industrial settings. Ideal for construction and engineering applications, this hard hat provides reliable safety compliance.
Type Hard hat
Colour White
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm

Reviews

Be the first to submit a review

Trustpilot