uvex 9772040 pheos hard hat White lightweight sporty adjustable

MPN
9772040
Brand
uvex
EAN-13
4031101510330
Order Code
08-0720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The uvex pheos 9772040 is a white hard hat designed for head protection in various work environments. It meets EN 420, EN 388, and EN 407 standards, ensuring reliable safety and comfort. Typical applications include construction, manufacturing, and other industrial settings where protective headwear is essential.
Type Hard hat
EN Standard EN 397
Colour White
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining Plastic
Weight 400g

Reviews

Be the first to submit a review

Trustpilot