uvex 6508243 uvex 2 ESD Protective Footwear S3 Black Orange EU 43 1 Pair

MPN
6508243
Brand
uvex
EAN-13
4031101653129
Order Code
18-3747
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Uvex 6508243 uvex 2 ESD Protective Footwear S3 is a high-performance safety shoe designed for environments requiring electrostatic discharge protection. This pair of shoes, in size EU 43, features a black and orange colour scheme and is classified under the S3 safety category, indicating resistance to water penetration and absorption, and additional protection provided by a composite toe cap. The footwear also includes a penetration-resistant steel midsole, enhancing its durability and suitability for harsh industrial settings. Engineered for use in sectors such as electronics manufacturing, where ESD control is critical, and in construction or logistics environments, where comprehensive foot protection from impact and puncture risks is essential. The uvex 2 ESD Protective Footwear offers a reliable choice for engineers and technicians operating in demanding conditions.
Type Protective footwear
Colour Black
Lacing Type Shoe laces
Material Velour
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe Size (EU) 43
Shoe Width 11

Reviews

Be the first to submit a review

Trustpilot