uvex 6093810 unidur 6659 glove size 10 cut protection dirt resistant

MPN
6093810
Brand
uvex
EAN-13
4048612042151
Order Code
08-0328
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The uvex unidur 6659 foam nitrile protective glove, size 10, is manufactured by uvex and designed for excellent hand protection. These gloves feature high durability, enhanced grip, and thermal protection, making them ideal for various workplace applications. They conform to EN 388 standards, ensuring reliability in demanding environments.
Size 10
Colour Black, White
Type Protective glove
Material (back of the hand) HPPE
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot