uvex 6093809 unidur 6659 foam nitrile protective glove size 9 EN 388

MPN
6093809
Brand
uvex
EAN-13
4048612042144
Order Code
08-0327
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The uvex unidur 6659 foam nitrile protective gloves, size 9, offer reliable protection and excellent grip for various workplace applications. These gloves are designed for thermal protection and are suitable for handling rough or oily materials. Ideal for use in industrial settings, they ensure safety and dexterity.
Size 9
Colour Black, White
Type Protective glove
Material (back of the hand) HPPE
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot