uvex 6093808 unidur 6659 Nitrile glove size 8 cut protection grey

MPN
6093808
Brand
uvex
EAN-13
4048612042137
Order Code
08-0326
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex unidur 6659 foam glove is a nitrile protective glove designed for workplace use, offering excellent thermal protection. Its main features include durability and compliance with EN 388 safety standards, making it suitable for handling tasks requiring resistant and reliable hand protection. Ideal for a variety of industrial applications, the glove ensures safety and performance in demanding environments.
Size 8
Colour Black, White
Type Protective glove
Material (back of the hand) HPPE
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot